Reference Only

D01-9791201

IC & Component Sockets 12PC OF H3192-01 SKT ON CARRIER COMB.

Manufacturer:

Mfr Part:
D01-9791201

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryIC & Component Sockets
Number of Positions12 Position
Number of Rows1 Row
Pitch2.54 mm
Termination StyleSolder Pin
Contact PlatingTin
SeriesD01
Mounting StylePCB
Product TypeIC & Component Sockets
SubcategoryIC & Component Sockets

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 980 / Multiples: 35)
Quantity Unit PriceExt. Price
$5.54$5,429.20
$4.89$4,963.35
Need more?