Reference Only
1778625
Pluggable Terminal Blocks PTSM 0,5/ 2-HH-2,5- THR R16
Datasheet
1778625 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Color | Black | |
| Contact Plating | Tin | |
| Current Rating | 6 A | |
| Flammability Rating | UL 94 V-0 | |
| Height | 7 mm | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Length | 7.5 mm | |
| Mounting Angle | Right Angle | |
| Mounting Style | Through Hole | |
| Number of Positions | 2 | |
| Packaging | Reel | |
| Pitch | 2.5 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Product | Headers | |
| Subcategory | Terminal Blocks | |
| Termination Style | Solder Pin | |
| Tradename | COMBICON Compact | |
| Voltage Rating | 160 V | |
| Width | 6.7 mm | |
| Part # Aliases | PTSM_0,5/_2-HH-2,5-THR_R16 PTSM052HH25THRR16 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?