Reference Only
ZA1-920
Crimpers / Crimping Tools KONA KA1 FML 8AWG StRT SLDR Power Contact, loose
Datasheet
ZA1-920 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | KA1-0450005 | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | KA1 | |
| Subcategory | Tools | |
| Tradename | KONA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,416.80 | $1,416.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes