Reference Only

Z80-295

Crimpers / Crimping Tools Datamate Mix-Tek CRIMP MOULDING

Manufacturer:

Mfr Part:
Z80-295

TTI Part:
Z80-295

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryCrimpers / Crimping Tools
ProductAccessories & Replacement Parts
TypePositioner
For Use WithDatamate M80-328/329, M80-338/339
Description/FunctionHolds contacts at correct height for crimping
PackagingEach
Product TypeCrimpers
SeriesMix-Tek
SubcategoryTools
TradenameDatamate

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8203208000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$331.39$1,656.95
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes