Reference Only
Z80-291
Crimpers / Crimping Tools Datamate M80 POSITNER FOR Z80-292
Datasheet
Z80-291 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Accessories & Replacement Parts | |
| Type | Positioner | |
| For Use With | Z80-292 ToolM80-305 M80-306 M80-307 M80-315 M80-316 M80-317 Contacts | |
| Description/Function | Positner for hand crimp Z80-292 | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | M80 | |
| Subcategory | Tools | |
| Tradename | Datamate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203208000 |
| TARIC | 8207301090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $187.19 | $561.57 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Crimpers / Crimping Tools Datamate Coax 50 HAND CRIMP TOOL MIX TEK COAX CONT
Sign in to add projects and notes