Reference Only
Z80-193
Crimpers / Crimping Tools Datamate M80 POSITIONER FOR MALE JACKSCREW
Datasheet
Z80-193 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | M22520/2-01 Tool M80-19400XX M80-19500XX Male Contacts | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | M80 | |
| Subcategory | Tools | |
| Tradename | Datamate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8203208000 |
| TARIC | 8205598000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $218.85 | $218.85 | |
| $216.68 | $650.04 | |
| $202.04 | $1,010.20 | |
| $200.04 | $2,000.40 | |
| $193.49 | $4,837.25 | |
| $191.58 | $9,579.00 | |
| $189.68 | $18,968.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Headers & Wire Housings Datamate J-Tek J-Tek/Mix-Tex mtl 20 Male Bckshl pnl mnt

Headers & Wire Housings Datamate J-Tek S/BORE MALE CONTACT CONTACT FOR J/SCREW

Crimpers / Crimping Tools M22 CRIMP POSITIONER
Sign in to add projects and notes