Reference Only
Z80-058
Crimpers / Crimping Tools Datamate M300 Datamate 2-Row Mix-Tek Female Crimp Connector, No jackscrews, 20 x Extra Small Bore (28-32 AWG) signal contacts, 4 x 2.7mm Crimp Coax contacts
Datasheet
Z80-058 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | M80-05500XX, M300-0010045, M300-0020045, M300-1010045, M300-1020045 Contacts | |
| Description/Function | 3 row power crimp positioner | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | M300 | |
| Subcategory | Tools | |
| Tradename | Datamate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8203208000 |
| TARIC | 8205598000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
5
On Order
5 expected 13-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $357.10 | $357.10 | |
| $331.79 | $1,658.95 | |
| $320.75 | $3,207.50 | |
| $309.64 | $7,741.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Headers & Wire Housings M300, 3MM, 6P 2R, ML VRT HDR PCTL W/JSCR

Headers & Wire Housings M300, FM CNT LG BORE SCKT 18-20 AWG AU

Headers & Wire Housings 3mm Pitch Male Plug 22 AWG Straight Crimp Power Contact

Headers & Wire Housings M300, FM CNT SM BORE SCKT 22 AWG AU

Crimpers / Crimping Tools M22 CRIMP POSITIONER
Sign in to add projects and notes