Reference Only
Z55-020
Crimpers / Crimping Tools Archer Kontrol M55 Archer Kontrol IDC Termination Hand Tool
Datasheet
Z55-020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Hand Tool | |
| For Use With | Assembly of Archer Kontrol IDC Connectors | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | M55 | |
| Subcategory | Tools | |
| Tradename | Archer Kontrol |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Sweden |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $705.37 | $705.37 | |
| $698.39 | $1,396.78 | |
| $665.23 | $3,326.15 | |
| $645.84 | $6,458.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Headers & Wire Housings Archer Kontrol 40+40 Pos. Female DIL IDC Cable Connector

Headers & Wire Housings Archer Kontrol 8+8 Pos. Female DIL IDC Cable Connector

Headers & Wire Housings Archer Kontrol 10+10 Pos. Female DIL IDC Cable Connector

Headers & Wire Housings Archer Kontrol 13+13 Pos. Female DIL IDC Cable Connector

Headers & Wire Housings Archer Kontrol 16+16 Pos. Female DIL IDC Cable Connector

Headers & Wire Housings Archer Kontrol 20+20 Pos. Female DIL IDC Cable Connector

Headers & Wire Housings Archer Kontrol 6+6 Pos. Female DIL IDC Cable Connector

Headers & Wire Housings Archer Kontrol 25+25 Pos. Female DIL IDC Cable Connector

Headers & Wire Housings Archer Kontrol 34+34 Pos. Female DIL IDC Cable Connector
Sign in to add projects and notes