Reference Only
Z22-020
Crimpers / Crimping Tools M22 2MM F/M CRIMP CNTCT 24-30AWG TIN
Datasheet
Z22-020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | M22 M22-30400XX/30500XX/3060006/3080006 | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | M22 | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Sweden |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
2
On Order
2 expected 30-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $682.61 | $1,365.22 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Headers & Wire Housings M22 F/M CRIMP TERM TIN

Headers & Wire Housings M22 2MM DIL SMT SOCKET

Headers & Wire Housings M22 24 SIL PIN HDR GOLD HORIZONTAL
Sign in to add projects and notes