Reference Only
Z125-901
Crimpers / Crimping Tools GECKO Z125 8+8 Pos MCableHouse Rear Panel Mount
Datasheet
Z125-901 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Accessories & Replacement Parts | |
| Type | Positioner | |
| For Use With | AWG 32-26 | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Series | Z125 | |
| Subcategory | Tools | |
| Tradename | GECKO |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8203208000 |
| TARIC | 8207909900 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $509.81 | $509.81 | |
| $504.76 | $1,009.52 | |
| $499.76 | $1,499.28 | |
| $478.92 | $2,394.60 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Headers & Wire Housings GECKO G125 1.25MM F 2X8 VERT SMT REVERSE FIX TAPE

Headers & Wire Housings GECKO G125 1.25MM F CONTACT 26 AWG

Headers & Wire Housings GECKO G125 1.25MM M CONTACT 26AWG

Crimpers / Crimping Tools GECKO Z125 GECKO-SL HOOD MALE KIT 50 POS

Extraction, Removal & Insertion Tools GECKO Z125 BLANKING PLUG MALE/FEMALE

Headers & Wire Housings GECKO G125 1.25MM M 2X8 VERT SMT TAPE & REEL
Sign in to add projects and notes