Reference Only
T5747
Crimpers / Crimping Tools Datamate S93 POSITIONER
Datasheet
T5747 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Crimpers / Crimping Tools | |
| For Use With | Contact Positioner | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Product | Accessories & Replacement Parts | |
| Series | S93 | |
| Subcategory | Tools | |
| Tradename | Datamate | |
| Type | Positioner |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8203208000 |
| TARIC | 8207909900 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $224.48 | $224.48 | |
| $222.26 | $666.78 | |
| $218.27 | $1,091.35 | |
| $211.73 | $2,117.30 | |
| $203.43 | $5,085.75 | |
| $201.42 | $10,071.00 | |
| $199.43 | $19,943.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Crimpers / Crimping Tools M22 CRIMP POSITIONER
Sign in to add projects and notes