Reference Only
S9341-45R
Circuit Board Hardware - PCB S93 Sycamore Contact 1.50MM Bottom Entry Socket - 5.87mm
Datasheet
S9341-45R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Circuit Board Hardware - PCB | |
| Product | Pin Receptacles | |
| Type | Surface Mount | |
| Length | 6.3 mm | |
| Thread Size | Unthreaded | |
| Material | Beryllium Copper | |
| Current Rating | 8 A | |
| Packaging | Reel | |
| Plating | Gold | |
| Product Type | Circuit Board Hardware - PCB | |
| Series | S93 | |
| Subcategory | Hardware | |
| Tradename | EMC Shielding |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,800 / Multiples: 950)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.434 | $1,649.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
2,850 available now at ttieurope.com
Sign in to add projects and notes