Reference Only

S9131-45R

Circuit Board Hardware - PCB SYCAMORE Contact S91 BTM ENTRY SCKT T&R for 1.5mm pin

Manufacturer:

Mfr Part:
S9131-45R

TTI Part:
S9131-45R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryCircuit Board Hardware - PCB
ProductPin Receptacles
TypeSurface Mount
Length5.5 mm
MaterialBeryllium Copper
Current Rating6 A
PackagingReel
Product TypeCircuit Board Hardware - PCB
SeriesS91
SubcategoryHardware
TradenameSYCAMORE Contact

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8538908140
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,200 / Multiples: 1,400)
Quantity Unit PriceExt. Price
$0.339$1,423.80
Need more?
Available Regional Inventory
15,400 available now at ttiasia.com

My Notes

Sign into see notes.