Reference Only
S9121-45R
Circuit Board Hardware - PCB SYCAMORE Contact SYCAMORE BTM ENTRY SCKT T&R for 1.0mm pin
Datasheet
S9121-45R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Circuit Board Hardware - PCB | |
| Product | Pin Receptacles | |
| Type | Surface Mount | |
| Length | 5.5 mm | |
| Material | Beryllium Copper | |
| Current Rating | 6 A | |
| Packaging | Reel | |
| Product Type | Circuit Board Hardware - PCB | |
| Series | SYCAMORE | |
| Subcategory | Hardware | |
| Tradename | SYCAMORE Contact |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536900190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,200 / Multiples: 1,400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.375 | $1,575.00 |
Need more?
Available Regional Inventory
47,600 available now at ttieurope.com
Sign in to add projects and notes