Reference Only
S9111-45R
Circuit Board Hardware - PCB SYCAMORE Contact S91 TOP ENTRY SOCKET T&R for 1.0mm pin
Datasheet
S9111-45R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Circuit Board Hardware - PCB | |
| Product | Pin Receptacles | |
| Type | Surface Mount | |
| Length | 5.5 mm | |
| Material | Beryllium Copper | |
| Current Rating | 6 A | |
| Packaging | Reel | |
| Product Type | Circuit Board Hardware - PCB | |
| Series | S91 | |
| Subcategory | Hardware | |
| Tradename | SYCAMORE Contact |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
2,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,400 / Multiples: 1,400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.36 | $504.00 | |
| $0.329 | $921.20 | |
| $0.326 | $1,369.20 | |
| $0.318 | $3,116.40 | |
| $0.309 | $7,354.20 |
Need more?
My Notes
Sign into see notes.