Reference Only
S9101-46R
Circuit Board Hardware - PCB Dia 1.1-1.8mm Contact Female Vertical SMT PCB Socket
Datasheet
S9101-46R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Circuit Board Hardware - PCB | |
| Product | PCB Mounts | |
| Type | Socket | |
| Length | 5 mm | |
| Thread Size | Unthreaded | |
| Material | Phosphor Bronze | |
| Current Rating | 9 A | |
| Packaging | Reel | |
| Product Type | Circuit Board Hardware - PCB | |
| Series | S91 | |
| Subcategory | Hardware | |
| Tradename | EMC Shielding |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
8,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 800 / Multiples: 800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.159 | $127.20 | |
| $0.157 | $251.20 | |
| $0.154 | $369.60 | |
| $0.151 | $604.00 | |
| $0.149 | $1,192.00 |
Need more?
Sign in to add projects and notes