Reference Only
S9004-01
Circuit Board Hardware - PCB H90 TERMINAL LUG
Datasheet
S9004-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Circuit Board Hardware - PCB | |
| Product | Turret Lugs | |
| Type | Turret Terminal, Swage Mount | |
| Length | 7.14 mm | |
| Thread Size | Unthreaded | |
| Outside Diameter | 3.18 mm | |
| Material | Brass | |
| Inside Diameter | 2 mm | |
| Packaging | Bulk | |
| Plating | Tin | |
| Product Type | Circuit Board Hardware - PCB | |
| Series | H90 | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 7419809098 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.631 | $2,524.00 |
Need more?
Sign in to add projects and notes