Reference Only
S8411-45R
Coin Cell Battery Holders S84 EZ BDWR, SMT CABLE CLIP 1.0
Datasheet
S8411-45R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Coin Cell Battery Holders | |
| Product | Battery Holders | |
| Packaging | Reel | |
| Product Type | Coin Cell Battery Holders | |
| Series | S84 | |
| Subcategory | Battery | |
| Tradename | EMC Shielding | |
| Type | SMT Coin Cell Holder |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7,000In Stock
5,000 expected 20-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.99 | $495.00 | |
| $0.95 | $950.00 | |
| $0.93 | $1,395.00 | |
| $0.91 | $2,275.00 | |
| $0.89 | $4,450.00 | |
| $0.87 | $6,525.00 |
Need more?
Sign in to add projects and notes