Reference Only
S8401-46
Coin Cell Battery Holders S84 EZ BDWR, SMT COIN CELL HOLDER CR2032
Datasheet
S8401-46 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Coin Cell Battery Holders | |
| Product | Battery Holders | |
| Packaging | Reel | |
| Product Type | Coin Cell Battery Holders | |
| Series | S84 | |
| Subcategory | Battery | |
| Tradename | EMC Shielding | |
| Type | Vertical Through Board Battery Holder |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6,900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.26 | $378.00 | |
| $1.14 | $684.00 | |
| $1.12 | $1,008.00 | |
| $1.10 | $1,650.00 | |
| $1.08 | $2,592.00 |
Need more?
My Notes
Sign into see notes.