Reference Only
S8211-46R
Coin Cell Battery Holders S82 EMC Shld Can CrnrClp 0.2-.25MM Thick Can
Datasheet
S8211-46R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Coin Cell Battery Holders | |
| Product | Battery Holders | |
| Packaging | Reel | |
| Product Type | Coin Cell Battery Holders | |
| Series | S82 | |
| Subcategory | Battery | |
| Tradename | EMC Shielding | |
| Type | Battery Retainer |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,650 / Multiples: 550)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.87 | $1,435.50 |
Need more?
Available Regional Inventory
5,500 available now at ttiasia.com
Sign in to add projects and notes