Reference Only
S8201-46R
Coin Cell Battery Holders S82 2.70mm SMT Spring Contact (T&R)
Datasheet
S8201-46R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Coin Cell Battery Holders | |
| Product | Battery Holders | |
| Packaging | Reel | |
| Product Type | Coin Cell Battery Holders | |
| Series | S82 | |
| Subcategory | Battery | |
| Tradename | EMC Shielding | |
| Type | Battery Retainer |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.511 | $511.00 | |
| $0.476 | $952.00 | |
| $0.471 | $1,413.00 | |
| $0.461 | $2,305.00 | |
| $0.436 | $4,360.00 | |
| $0.431 | $6,465.00 | |
| $0.427 | $10,675.00 |
Need more?
Sign in to add projects and notes