Reference Only

S8131-46R

Cable Mounting & Accessories S81 SMT EZCABLE CLIP FOR 1.50-2.00MM CABLE

Manufacturer:

Mfr Part:
S8131-46R

TTI Part:
S8131-46R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryCable Mounting & Accessories
TypeClip
Length10 mm
PackagingReel
ProductCable Clips
SeriesS81
SubcategoryWire & Cable Management
TradenameEMC Shielding

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS7415290000
TARIC8536909500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

34,400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 800 / Multiples: 800)
Quantity Unit PriceExt. Price
$0.237$189.60
$0.234$374.40
$0.23$552.00
$0.224$896.00
$0.221$1,768.00
Need more?
Sign in to add projects and notes