Reference Only
S8121-46R
EMI Gaskets, Sheets, Absorbers & Shielding S81 SMT EZCABLE CLIP FOR 1.00MM CABLE
Datasheet
S8121-46R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Clips | |
| Mounting Style | SMD/SMT | |
| Length | 7 mm | |
| Width | 5.51 mm | |
| Thickness | 2.54 mm | |
| Series | S81 | |
| Packaging | Reel | |
| Subcategory | EMI/RFI | |
| Tradename | EMC Shielding |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 7415290000 |
| TARIC | 8536909500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
3,900
On Order
3,900 expected 18-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,300 / Multiples: 1,300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.192 | $249.60 | |
| $0.177 | $460.20 | |
| $0.174 | $678.60 | |
| $0.172 | $1,118.00 | |
| $0.164 | $2,132.00 |
Need more?
Sign in to add projects and notes