Reference Only
S8111-46R
EMI Gaskets, Sheets, Absorbers & Shielding S81 EZ BOARD SOCKET, SMT MATE W/1.1-1.8MM PI
Datasheet
S8111-46R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Clips | |
| Mounting Style | SMD/SMT | |
| Length | 5 mm | |
| Width | 5 mm | |
| Thickness | 2.05 mm | |
| Series | S81 | |
| Packaging | Reel | |
| Subcategory | EMI/RFI | |
| Tradename | EMC Shielding |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
28,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.345 | $517.50 | |
| $0.34 | $1,020.00 | |
| $0.336 | $2,016.00 | |
| $0.332 | $3,486.00 | |
| $0.327 | $8,338.50 | |
| $0.323 | $16,473.00 |
Need more?
Sign in to add projects and notes