Reference Only
S8101-46R
EMI Gaskets, Sheets, Absorbers & Shielding S81 SMT EZCABLE CLIP FOR 1.00-1.50MM CABLE
Datasheet
S8101-46R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Clips | |
| Mounting Style | SMD/SMT | |
| Length | 5 mm | |
| Width | 4 mm | |
| Thickness | 1.5 mm | |
| Series | S81 | |
| Packaging | Reel | |
| Subcategory | EMI/RFI | |
| Tradename | EMC Shielding |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 7415290000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
24,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.176 | $528.00 | |
| $0.168 | $1,008.00 | |
| $0.163 | $1,467.00 | |
| $0.158 | $2,370.00 | |
| $0.15 | $4,500.00 |
Need more?
Sign in to add projects and notes