Reference Only
S8091-46R
EMI Gaskets, Sheets, Absorbers & Shielding S80 EZ BDWR, 20MM BATT RETAINER, T&R
Datasheet
S8091-46R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Clips | |
| Mounting Style | SMD/SMT | |
| Length | 5 mm | |
| Width | 4.2 mm | |
| Thickness | 1.45 mm | |
| Series | S80 | |
| Packaging | Reel | |
| Subcategory | EMI/RFI | |
| Tradename | EMC Shielding |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 7415100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
261,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3,000 / Multiples: 3,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.161 | $483.00 | |
| $0.156 | $936.00 | |
| $0.153 | $1,377.00 | |
| $0.151 | $2,265.00 | |
| $0.148 | $3,996.00 | |
| $0.146 | $7,446.00 | |
| $0.143 | $14,586.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes