Reference Only
S8071-46R
Circuit Board Hardware - PCB S80 Vertical Pin Header Male,SMT,Natural,14P
Datasheet
S8071-46R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Circuit Board Hardware - PCB | |
| Product | Clips | |
| Type | Jumper Link Clip | |
| Length | 4.5 mm | |
| Thread Size | Unthreaded | |
| Material | Stainless Steel | |
| Current Rating | 3 A to 13 A | |
| Packaging | Reel | |
| Product Type | Circuit Board Hardware - PCB | |
| Series | S80 | |
| Subcategory | Hardware | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
20,000
On Order
20,000 expected 11-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 20,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.078 | $1,560.00 |
Need more?
Sign in to add projects and notes