Reference Only

S7231-45R

EMI Gaskets, Sheets, Absorbers & Shielding S72 SMT Spring Contact 1.23mm high

Manufacturer:

Mfr Part:
S7231-45R

TTI Part:
S7231-45R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductContacts
TypeSpring
Mounting StyleSMD/SMT
Length2.5 mm
Width0.71 mm
Thickness0.08 mm
SeriesS72
PackagingReel
MaterialTitanium Copper
SubcategoryEMI/RFI
TradenameEMC Shielding

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8536904000
TARIC8536909500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.166$1,660.00
Need more?
Available Regional Inventory
10,000 available now at ttiasia.com
Sign in to add projects and notes