Reference Only
S7181-45R
EMI Gaskets, Sheets, Absorbers & Shielding S71 SMT Spring Contact 4.5mm high
Datasheet
S7181-45R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Contacts | |
| Type | Spring | |
| Mounting Style | SMD/SMT | |
| Length | 4.6 mm | |
| Width | 2.3 mm | |
| Thickness | 0.15 mm | |
| Series | S71 | |
| Packaging | Reel | |
| Material | Copper | |
| Subcategory | EMI/RFI | |
| Tradename | EMC Shielding |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
1,700
On Order
1,700 expected 07-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6,800 / Multiples: 3,400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.171 | $1,162.80 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.