Reference Only

S7171-45R

EMI Gaskets, Sheets, Absorbers & Shielding S71 SMT Spring Contact 4.5mm high

Manufacturer:

Mfr Part:
S7171-45R

TTI Part:
S7171-45R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductContacts
TypeSpring
Mounting StyleSMD/SMT
Length4.6 mm
Width2.3 mm
Thickness0.15 mm
SeriesS71
PackagingReel
MaterialCopper
SubcategoryEMI/RFI
TradenameEMC Shielding

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536909500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

57,600In Stock

64,800 expected 08-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,800 / Multiples: 1,800)
Quantity Unit PriceExt. Price
$0.227$408.60
$0.224$806.40
$0.221$1,193.40
$0.218$1,962.00
$0.215$3,870.00
Need more?
Sign in to add projects and notes