Reference Only
S7151-45R
EMI Gaskets, Sheets, Absorbers & Shielding S71 SMT Spring Contact 3.5mm high
Datasheet
S7151-45R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Contacts | |
| Type | Spring | |
| Mounting Style | SMD/SMT | |
| Length | 4.6 mm | |
| Width | 2.3 mm | |
| Thickness | 0.15 mm | |
| Series | S71 | |
| Packaging | Reel | |
| Material | Copper | |
| Subcategory | EMI/RFI | |
| Tradename | EMC Shielding |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
598,000
On Order
598,000 expected on from 08-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 8,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.227 | $1,816.00 | |
| $0.212 | $212,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes