Reference Only

S7131-45R

EMI Gaskets, Sheets, Absorbers & Shielding S71 SMT Spring Contact 2.7mm high

Manufacturer:

Mfr Part:
S7131-45R

TTI Part:
S7131-45R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductShields
TypeSpring
Mounting StyleSMD/SMT
Length4.6 mm
Width1.5 mm
Thickness0.1 mm
SeriesS71
PackagingReel
MaterialTitanium Copper
SubcategoryEMI/RFI
TradenameEMC Shielding

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536909500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 9,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.137$1,233.00
$0.132$132,264.00
Need more?

My Notes

Sign into see notes.