Reference Only

S7091-46R

Circuit Board Hardware - PCB S70 Sycamore Contact 1.00MM Bottom Entry Socket - 5.87mm

Manufacturer:

Mfr Part:
S7091-46R

TTI Part:
S7091-46R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryCircuit Board Hardware - PCB
ProductShields
TypeSpring Contact
Length4 mm
MaterialCopper Alloy
PackagingReel
Product TypeCircuit Board Hardware - PCB
SeriesS70
SubcategoryHardware
TradenameEMC Shielding
Width2.7 mm

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536904000
TARIC8536909500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.