Reference Only

S7091-42R

EMI Gaskets, Sheets, Absorbers & Shielding S70 SMT Spring Contact 2.75mm high

Manufacturer:

Mfr Part:
S7091-42R

TTI Part:
S7091-42R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductShields
TypeSpring
Mounting StyleSMD/SMT
Length4 mm
Width2.5 mm
Thickness0.1 mm
SeriesS70
PackagingReel
MaterialTitanium Copper
SubcategoryEMI/RFI
TradenameEMC Shielding

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8538908140
TARIC8536909500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.156$1,170.00
$0.15$45,000.00
Need more?
Available Regional Inventory
32,500 available now at ttieurope.com

My Notes

Sign into see notes.