Reference Only

S7071-46R

Circuit Board Hardware - PCB S70 SMT Spring Contact 1.7mm high

Manufacturer:

Mfr Part:
S7071-46R

TTI Part:
S7071-46R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryCircuit Board Hardware - PCB
ProductShields
TypeSpring
Length7 mm
MaterialTitanium Copper
PackagingReel
Product TypeCircuit Board Hardware - PCB
SeriesS70
SubcategoryHardware
TradenameEMC Shielding
Width1.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536904000
TARIC8536909500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 6,000)
Quantity Unit PriceExt. Price
$0.169$2,028.00
$0.167$34,068.00
Need more?
Available Regional Inventory
12,000 available now at ttieurope.com
Sign in to add projects and notes