Reference Only

S7061-42R

Circuit Board Hardware - PCB S70 SMT Spring Contact 4mm high

Manufacturer:

Mfr Part:
S7061-42R

TTI Part:
S7061-42R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryCircuit Board Hardware - PCB
ProductShields
TypeSpring
Length4 mm
MaterialTitanium Copper
PackagingReel
Product TypeCircuit Board Hardware - PCB
SeriesS70
SubcategoryHardware
TradenameEMC Shielding
Width2.9 mm

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536904000
TARIC8536909500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

42,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,500 / Multiples: 1,500)
Quantity Unit PriceExt. Price
$0.259$388.50
$0.255$765.00
$0.252$1,512.00
$0.248$3,720.00
$0.241$5,784.00
Need more?
Sign in to add projects and notes