Reference Only
S7041-42R
Circuit Board Hardware - PCB S70 SMT Spring Contact 3mm high
Datasheet
S7041-42R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Circuit Board Hardware - PCB | |
| Product | Shields | |
| Type | Spring | |
| Length | 4.1 mm | |
| Material | Titanium Copper | |
| Packaging | Reel | |
| Product Type | Circuit Board Hardware - PCB | |
| Series | S70 | |
| Subcategory | Hardware | |
| Tradename | EMC Shielding | |
| Width | 2.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
624,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.23 | $460.00 | |
| $0.228 | $912.00 | |
| $0.225 | $1,350.00 | |
| $0.209 | $2,090.00 | |
| $0.205 | $4,920.00 |
Need more?
Sign in to add projects and notes