Reference Only

S70-332002045R

EMI Gaskets, Sheets, Absorbers & Shielding S70 3.0MM MIN CONCAVE RADIUS HEAD PROBE

Manufacturer:

Mfr Part:
S70-332002045R

TTI Part:
S70-332002045R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryEMI Gaskets, Sheets, Absorbers & Shielding
Product TypeEMI Gaskets, Sheets & Absorbers
ProductContacts
TypeContact Strips & Rings
Mounting StyleSMD/SMT
Length3.2 mm
Width3.2 mm
Thickness0.2 mm
SeriesS70
PackagingReel
SubcategoryEMI/RFI

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8538908140
TARIC8536909500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.292$1,168.00
$0.271$15,176.00
Need more?

My Notes

Sign into see notes.