Reference Only

S70-138305045R

Circuit Board Hardware - PCB Contact Pad, SMT, S70 3.80 x 3.00mm, 0.5mm

Manufacturer:

Mfr Part:
S70-138305045R

TTI Part:
S70-138305045R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryCircuit Board Hardware - PCB
ProductContact Pads
TypeSMT Contact Pad
Length3.8 mm
MaterialBeryllium Copper
Contact MaterialBeryllium Copper
Current Rating6 A
PackagingReel
Product TypeCircuit Board Hardware - PCB
SeriesS70
SubcategoryHardware
Width3 mm

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536904000
TARIC8536909500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

18,000
On Order
18,000 expected 13-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.306$1,224.00
$0.279$16,740.00
Need more?
Sign in to add projects and notes