Reference Only

S2761-46R

Test Plugs & Test Jacks EZ BoardWare S27 SMT Mini Test Terminal, Reel

Manufacturer:

Mfr Part:
S2761-46R

TTI Part:
S2761-46R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryTest Plugs & Test Jacks
TypeSMT Test Terminal
ProductTest Points
Length1.6 mm
PackagingReel
Product TypeTest Plugs & Test Jacks
SeriesS27
SubcategoryTest Leads, Banana Plugs, Alligator Clips & Test Probes
TradenameEZ BoardWare

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536904000
TARIC8536909500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

183,000
On Order
183,000 expected on  from 20-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.132$396.00
$0.129$774.00
$0.127$1,143.00
$0.125$1,875.00
$0.119$3,570.00
Need more?
Sign in to add projects and notes