Reference Only
S2751-46R
Test Plugs & Test Jacks EZ BoardWare S27 SMT JUMPER LINK TIN
Datasheet
S2751-46R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Test Plugs & Test Jacks | |
| Type | SMT Test Terminal | |
| Product | Test Points | |
| Length | 2 mm | |
| Packaging | Reel | |
| Product Type | Test Plugs & Test Jacks | |
| Series | S27 | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes | |
| Tradename | EZ BoardWare |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
62,500In Stock
40,000 expected 05-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.155 | $387.50 | |
| $0.143 | $715.00 | |
| $0.14 | $1,050.00 | |
| $0.138 | $1,725.00 | |
| $0.132 | $3,300.00 |
Need more?
Sign in to add projects and notes