Reference Only
S2711-46R
EMI Gaskets, Sheets, Absorbers & Shielding S27 EMC Shield Can Clip .15-0.2MM Thick Cans
Datasheet
S2711-46R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Shields | |
| Type | Shielding Gaskets | |
| Mounting Style | SMD/SMT | |
| Length | 8.79 mm | |
| Width | 2.28 mm | |
| Thickness | 0.17 mm | |
| Series | S27 | |
| Packaging | Reel | |
| Material | Tin | |
| Subcategory | EMI/RFI | |
| Tradename | EMC Shielding |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 8536909500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
1,900In Stock
15,200 expected 05-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,900 / Multiples: 1,900)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.178 | $338.20 | |
| $0.175 | $665.00 | |
| $0.172 | $980.40 | |
| $0.167 | $1,586.50 | |
| $0.161 | $3,059.00 |
Need more?
Sign in to add projects and notes