Reference Only
S25-212
Contact Probes EZ Boardware S25 SURFACE MOUNT JUMPER LOOSE PC
Datasheet
S25-212 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Contact Probes | |
| Length | 7 mm | |
| Current Rating | 10 A | |
| Series | S25 | |
| Packaging | Bulk | |
| Product Type | Contact Probes | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes | |
| Tradename | EZ Boardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
454In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.04 | $5.20 | |
| $1.02 | $10.20 | |
| $0.99 | $24.75 | |
| $0.97 | $48.50 | |
| $0.95 | $95.00 | |
| $0.93 | $232.50 | |
| $0.91 | $455.00 | |
| $0.89 | $890.00 |
Need more?
Associated Parts

Contact Probes P25 2.54mm SPRING PROBE 2 PART SERRATED HEAD

Contact Probes P25 2.54mm HAND CRIMP TOOL

Contact Probes P25 2.54mm SPRING PROBE 2 PART CROWN HEAD

Contact Probes P25 2.54mm SPRING PROBE 2 PART SPEAR HEAD
Sign in to add projects and notes