Reference Only
S25-022
Contact Probes EZ Boardware S25 SMT TEST TERMINAL TIN, 2500 PC REEL
Datasheet
S25-022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Contact Probes | |
| Length | 23.7 mm | |
| Series | S25 | |
| Packaging | Bulk | |
| Product Type | Contact Probes | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes | |
| Tradename | EZ Boardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
5,500In Stock
4,500 expected 01-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.21 | $6.05 | |
| $1.16 | $29.00 | |
| $1.14 | $57.00 | |
| $1.11 | $111.00 | |
| $1.08 | $270.00 | |
| $1.06 | $530.00 | |
| $1.04 | $1,040.00 |
Need more?
Associated Parts

Contact Probes P25 2.54mm SPRING PROBE 2 PART SERRATED HEAD

Contact Probes P25 2.54mm HAND CRIMP TOOL

Contact Probes P25 2.54mm SPRING PROBE 2 PART CROWN HEAD

Contact Probes P25 2.54mm SPRING PROBE 2 PART SPEAR HEAD
Sign in to add projects and notes