Reference Only
S1981-46R
EMI Gaskets, Sheets, Absorbers & Shielding S19 8 WAY SIL VERT SKT
Datasheet
S1981-46R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Contacts | |
| Type | Spring Contact | |
| Mounting Style | SMD/SMT | |
| Length | 8.5 mm | |
| Width | 5.7 mm | |
| Series | S19 | |
| Packaging | Reel | |
| Material | Copper Alloy, Nickel Coated | |
| Subcategory | EMI/RFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 350 / Multiples: 350)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.513 | $179.55 | |
| $0.496 | $347.20 | |
| $0.448 | $470.40 | |
| $0.444 | $777.00 | |
| $0.439 | $1,536.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes