Reference Only
S1941-42R
EMI Gaskets, Sheets, Absorbers & Shielding S19 SMT EZCABLE CLIP FOR 2.00-3.00MM CABLE
Datasheet
S1941-42R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Contacts | |
| Type | Spring | |
| Mounting Style | SMD/SMT | |
| Length | 9.59 mm | |
| Width | 3.5 mm | |
| Thickness | 0.15 mm | |
| Series | S19 | |
| Packaging | Reel | |
| Material | Gold | |
| Subcategory | EMI/RFI | |
| Tradename | EMC Shielding |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536909500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
1,050In Stock
3,500 expected 29-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 350 / Multiples: 350)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.542 | $189.70 | |
| $0.523 | $366.10 | |
| $0.482 | $506.10 | |
| $0.477 | $834.75 |
Need more?
Sign in to add projects and notes