Reference Only
S1931-46R
EMI Gaskets, Sheets, Absorbers & Shielding S19 5.08mm pitch pc tail ic sckt strp gld cl
Datasheet
S1931-46R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Contacts | |
| Type | Spring Contact | |
| Mounting Style | SMD/SMT | |
| Length | 5.5 mm | |
| Width | 3.7 mm | |
| Series | S19 | |
| Packaging | Reel | |
| Material | Copper Alloy, Nickel Coated | |
| Subcategory | EMI/RFI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 900 / Multiples: 900)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.363 | $326.70 | |
| $0.358 | $644.40 | |
| $0.353 | $953.10 | |
| $0.349 | $1,570.50 | |
| $0.332 | $2,988.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.