Reference Only

S1911-46R

Circuit Board Hardware - PCB EZ Boardware S19 CRIMP SLEEVE

Manufacturer:

Mfr Part:
S1911-46R

TTI Part:
S1911-46R

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryCircuit Board Hardware - PCB
ProductPCB Mounts
TypeJumper Link
Length6.85 mm
MaterialBrass
PackagingReel
Product TypeCircuit Board Hardware - PCB
SeriesS19
SubcategoryHardware
TradenameEZ Boardware

Export and Environmental Classification

AttributeDescription
Country of OriginUnited Kingdom - excl. Northern Ireland
ECCNEAR99
HTS8536904000
TARIC8536909500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

56,000
On Order
56,000 expected 18-Sep-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.156$624.00
$0.14$1,120.00
$0.138$1,656.00
$0.13$3,120.00
Need more?

My Notes

Sign into see notes.