Reference Only
S19-501
Contact Probes EZ Boardware S19 CRIMP SLEEVE
Datasheet
S19-501 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Contact Probes | |
| Type | Tool | |
| Series | S19 | |
| Packaging | Bulk | |
| Product Type | Contact Probes | |
| Subcategory | Test Leads, Banana Plugs, Alligator Clips & Test Probes | |
| Tradename | EZ Boardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536909500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.88 | $1,320.00 |
Need more?
Associated Parts

Contact Probes P19 1.75MM TERMINAL PIN TIN PLATED 9.5mm

Contact Probes P19 1.90mm SPRING PROBE 2 PART SERRATED HEAD

Contact Probes P19 1.90mm SPRING PROBE 2 PART CONVEX HEAD

Contact Probes P19 1.90mm SPRING PROBE 2 PART CONCAVE HEAD
Sign in to add projects and notes