Reference Only
S1811-46R
EMI Gaskets, Sheets, Absorbers & Shielding S18 .95mm TERMINAL PIN
Datasheet
S1811-46R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Clips | |
| Type | Shield Clip | |
| Mounting Style | Clip On Mini | |
| Length | 9.4 mm | |
| Width | 2.48 mm | |
| Thickness | 0.4 mm to 0.6 mm | |
| Series | S18 | |
| Packaging | Reel | |
| Material | Copper | |
| Subcategory | EMI/RFI | |
| Tradename | EMC Shielding |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 8536909500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Test/Quality Data
8,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.231 | $462.00 | |
| $0.227 | $908.00 | |
| $0.224 | $1,344.00 | |
| $0.221 | $2,210.00 | |
| $0.212 | $4,240.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes